


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Walsin Tech Corp | |
| Package | SMD-4P,0.8x1.6mm | |
| Frequency - Center | 2.45GHz | |
| Operating Temperature | -45℃~+85℃ | |
| Insertion Loss | 2.8dB | |
| Attenuation | 8dB、12dB、20dB、25dB、30dB、35dB、40dB、40dB | |
| Filter Type | Bandpass | |
| Impedance | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RFBPF2012080A7T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Walsin Tech Corp | |
| Package | SMD-4P,0.8x1.6mm | |
| Frequency - Center | 2.45GHz | |
| Operating Temperature | -45℃~+85℃ | |
| Insertion Loss | 2.8dB | |
| Attenuation | 8dB、12dB、20dB、25dB、30dB、35dB、40dB、40dB | |
| Filter Type | Bandpass | |
| Impedance | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RFBPF2012080A7T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RFBPF2012080A7T datasheets or manufacturer documentation.
Datasheet: RFBPF2012080A7T Datasheet (PDF)
The RFBPF2012080A7T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.