Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. RFBLN2012090BM5T25
RFBLN2012090BM5T25 - 1
RFBLN2012090BM5T25 - 2
RFBLN2012090BM5T25 - 3
Extended1/3
* Images are for reference only
RFBLN2012090BM5T25
Attributes
Value
Manufacturer
Walsin Tech Corp
MFR.Part #
RFBLN2012090BM5T25
JLCPCB Part #
C127606
Package
SMD-10P
Description
0.9mm 1.1dB、1.8dB 1.2mm 10dB 180°@±10°、180°@±15° 2mm 50Ω:200Ω SMD-10P Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerWalsin Tech Corp
PackageSMD-10P
Phase Difference180°@±10°、180°@±15°
Return Loss(Min)10dB
Impedance - Unbalanced/Balanced50Ω:200Ω
Length2mm
Height0.9mm
Insertion Loss (Max)1.1dB、1.8dB
Width1.2mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. RFBLN2012090BM5T25
RFBLN2012090BM5T25

* Images are for reference only

RFBLN2012090BM5T25

Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
RFBLN2012090BM5T25
JLCPCB Part #
C127606
Package
SMD-10P
Description
0.9mm 1.1dB、1.8dB 1.2mm 10dB 180°@±10°、180°@±15° 2mm 50Ω:200Ω SMD-10P Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RFBLN2012090BM5T25

* Images are for reference only

RFBLN2012090BM5T25
Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
RFBLN2012090BM5T25
JLCPCB Part #
C127606
Package
SMD-10P
Description
0.9mm 1.1dB、1.8dB 1.2mm 10dB 180°@±10°、180°@±15° 2mm 50Ω:200Ω SMD-10P Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RFBLN2012090BM5T25 Specifications

RFBLN2012090BM5T25 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerWalsin Tech Corp
PackageSMD-10P
Phase Difference180°@±10°、180°@±15°
Return Loss(Min)10dB
Impedance - Unbalanced/Balanced50Ω:200Ω
Length2mm
Height0.9mm
Insertion Loss (Max)1.1dB、1.8dB
Width1.2mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RFBLN2012090BM5T25. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RFBLN2012090BM5T25 Documents

RFBLN2012090BM5T25 datasheets or manufacturer documentation.

Datasheet: RFBLN2012090BM5T25 Datasheet (PDF)

RFBLN2012090BM5T25 Schematic Symbol & PCB Footprint

The RFBLN2012090BM5T25 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.