Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. OH41F
OH41F - 1
OH41F - 2
OH41F - 3
Extended1/3
* Images are for reference only
OH41F
Attributes
Value
Manufacturer
Nanjing Ouzhuo Tech
MFR.Part #
OH41F
JLCPCB Part #
C127579
Package
TO-92S
Description
-40℃~+150℃ 4V~30V 5mA 7mT 7mT Bipolar Open Collector TO-92S Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerNanjing Ouzhuo Tech
PackageTO-92S
Operating Temperature-40℃~+150℃
TypeBipolar
Release Points7mT
Output TypeOpen Collector
Voltage - Supply4V~30V
FeaturesReverse voltage protection、Built-in Schmitt trigger
Operation Points7mT
Operating Current5mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. OH41F
OH41F

* Images are for reference only

OH41F

Extended
Manufacturer

Nanjing Ouzhuo Tech

MFR.Part #
OH41F
JLCPCB Part #
C127579
Package
TO-92S
Description
-40℃~+150℃ 4V~30V 5mA 7mT 7mT Bipolar Open Collector TO-92S Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OH41F

* Images are for reference only

OH41F
Extended
Manufacturer

Nanjing Ouzhuo Tech

MFR.Part #
OH41F
JLCPCB Part #
C127579
Package
TO-92S
Description
-40℃~+150℃ 4V~30V 5mA 7mT 7mT Bipolar Open Collector TO-92S Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OH41F Specifications

OH41F technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerNanjing Ouzhuo Tech
PackageTO-92S
Operating Temperature-40℃~+150℃
TypeBipolar
Release Points7mT
Output TypeOpen Collector
Voltage - Supply4V~30V
FeaturesReverse voltage protection、Built-in Schmitt trigger
Operation Points7mT
Operating Current5mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OH41F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

OH41F Documents

OH41F datasheets or manufacturer documentation.

Datasheet: OH41F Datasheet (PDF)

OH41F Schematic Symbol & PCB Footprint

The OH41F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.