Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SMBJ6.5CA
SMBJ6.5CA - 1
SMBJ6.5CA - 2
SMBJ6.5CA - 3
SMBJ6.5CA - 4
Extended1/4
* Images are for reference only
SMBJ6.5CA
Attributes
Value
Manufacturer
Yenji Elec
MFR.Part #
SMBJ6.5CA
JLCPCB Part #
C127549
Package
SMB,DO-214AA
Description
-65℃~+150℃ 11.2V 500uA 53.6A@10/1000us 6.5V 600W@10/1000us 7.98V Bidirectional TVS SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerYenji Elec
PackageSMB,DO-214AA
Operating Temperature-65℃~+150℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Clamping Voltage11.2V
PolarityBidirectional
Peak Pulse Current (Ipp)53.6A@10/1000us
Voltage - Breakdown7.98V
Reverse Stand-Off Voltage (Vrwm)6.5V
Reverse Leakage Current (Ir)500uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SMBJ6.5CA
SMBJ6.5CA

* Images are for reference only

SMBJ6.5CA

Extended
Manufacturer

Yenji Elec

MFR.Part #
SMBJ6.5CA
JLCPCB Part #
C127549
Package
SMB,DO-214AA
Description
-65℃~+150℃ 11.2V 500uA 53.6A@10/1000us 6.5V 600W@10/1000us 7.98V Bidirectional TVS SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMBJ6.5CA

* Images are for reference only

SMBJ6.5CA
Extended
Manufacturer

Yenji Elec

MFR.Part #
SMBJ6.5CA
JLCPCB Part #
C127549
Package
SMB,DO-214AA
Description
-65℃~+150℃ 11.2V 500uA 53.6A@10/1000us 6.5V 600W@10/1000us 7.98V Bidirectional TVS SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMBJ6.5CA Specifications

SMBJ6.5CA technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerYenji Elec
PackageSMB,DO-214AA
Operating Temperature-65℃~+150℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Clamping Voltage11.2V
PolarityBidirectional
Peak Pulse Current (Ipp)53.6A@10/1000us
Voltage - Breakdown7.98V
Reverse Stand-Off Voltage (Vrwm)6.5V
Reverse Leakage Current (Ir)500uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMBJ6.5CA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMBJ6.5CA Documents

SMBJ6.5CA datasheets or manufacturer documentation.

Datasheet: SMBJ6.5CA Datasheet (PDF)

SMBJ6.5CA Schematic Symbol & PCB Footprint

The SMBJ6.5CA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.