Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. Position Sensors
  6. RD708A029A
RD708A029A - 1
RD708A029A - 2
RD708A029A - 3
Extended1/3
* Images are for reference only
RD708A029A
Attributes
Value
Manufacturer
ALPSALPINE
MFR.Part #
RD708A029A
JLCPCB Part #
C127474
Package
Plugin
Description
-40℃~+105℃ 10mm 12V 15mm 8mm Linear Position Sensor Yes 插件 Position Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/Position Sensors
ManufacturerALPSALPINE
PackagePlugin
Operating Temperature-40℃~+105℃
TypeLinear Position Sensor
Length10mm
Voltage - Supply12V
Height15mm
ModuleYes
Linear Range8mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. Position Sensors
  6. RD708A029A
RD708A029A

* Images are for reference only

RD708A029A

Extended
Manufacturer

ALPSALPINE

MFR.Part #
RD708A029A
JLCPCB Part #
C127474
Package
Plugin
Description
-40℃~+105℃ 10mm 12V 15mm 8mm Linear Position Sensor Yes 插件 Position Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RD708A029A

* Images are for reference only

RD708A029A
Extended
Manufacturer

ALPSALPINE

MFR.Part #
RD708A029A
JLCPCB Part #
C127474
Package
Plugin
Description
-40℃~+105℃ 10mm 12V 15mm 8mm Linear Position Sensor Yes 插件 Position Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RD708A029A Specifications

RD708A029A technical specifications, attributes, and parameters.

AttributesValue
CategorySensors/Position Sensors
ManufacturerALPSALPINE
PackagePlugin
Operating Temperature-40℃~+105℃
TypeLinear Position Sensor
Length10mm
Voltage - Supply12V
Height15mm
ModuleYes
Linear Range8mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RD708A029A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RD708A029A Documents

RD708A029A datasheets or manufacturer documentation.

Datasheet: RD708A029A Datasheet (PDF)

RD708A029A Schematic Symbol & PCB Footprint

The RD708A029A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.