


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | BOCHEN(Chengdu Guosheng Tech) | |
| Package | Plugin | |
| Resistance | 10kΩ | |
| Power(Watts) | 2W | |
| Tolerance | ±5% | |
| Number of Turns | 10 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3590S-2-103L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | BOCHEN(Chengdu Guosheng Tech) | |
| Package | Plugin | |
| Resistance | 10kΩ | |
| Power(Watts) | 2W | |
| Tolerance | ±5% | |
| Number of Turns | 10 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3590S-2-103L. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

3590S-2-103L datasheets or manufacturer documentation.
Datasheet: 3590S-2-103L Datasheet (PDF)
The 3590S-2-103L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.