Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. UT2955G-AA3-R
UT2955G-AA3-R - 1
UT2955G-AA3-R - 2
UT2955G-AA3-R - 3
UT2955G-AA3-R - 4
Extended1/4
* Images are for reference only
UT2955G-AA3-R
Attributes
Value
Manufacturer
UTC(Unisonic Tech)
MFR.Part #
UT2955G-AA3-R
JLCPCB Part #
C127043
Package
SOT-223
Description
1 P-Channel 1.7A 14.3nC@10V 165pF 185mΩ@10V 1W 492pF 4V 50pF 60V P-Channel SOT-223 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerUTC(Unisonic Tech)
PackageSOT-223
Vgs±20V
Gate Charge(Qg)14.3nC@10V
Reverse Transfer Capacitance (Crss@Vds)50pF
Current - Continuous Drain(Id)1.7A
Drain to Source Voltage60V
Output Capacitance(Coss)165pF
RDS(on)185mΩ@10V
Input Capacitance(Ciss)492pF
TypeP-Channel
Gate Threshold Voltage (Vgs(th))4V
Number1 P-Channel
Pd - Power Dissipation1W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. UT2955G-AA3-R
UT2955G-AA3-R

* Images are for reference only

UT2955G-AA3-R

Extended
Manufacturer

UTC(Unisonic Tech)

MFR.Part #
UT2955G-AA3-R
JLCPCB Part #
C127043
Package
SOT-223
Description
1 P-Channel 1.7A 14.3nC@10V 165pF 185mΩ@10V 1W 492pF 4V 50pF 60V P-Channel SOT-223 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UT2955G-AA3-R

* Images are for reference only

UT2955G-AA3-R
Extended
Manufacturer

UTC(Unisonic Tech)

MFR.Part #
UT2955G-AA3-R
JLCPCB Part #
C127043
Package
SOT-223
Description
1 P-Channel 1.7A 14.3nC@10V 165pF 185mΩ@10V 1W 492pF 4V 50pF 60V P-Channel SOT-223 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UT2955G-AA3-R Specifications

UT2955G-AA3-R technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerUTC(Unisonic Tech)
PackageSOT-223
Vgs±20V
Gate Charge(Qg)14.3nC@10V
Reverse Transfer Capacitance (Crss@Vds)50pF
Current - Continuous Drain(Id)1.7A
Drain to Source Voltage60V
Output Capacitance(Coss)165pF
RDS(on)185mΩ@10V
Input Capacitance(Ciss)492pF
TypeP-Channel
Gate Threshold Voltage (Vgs(th))4V
Number1 P-Channel
Pd - Power Dissipation1W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UT2955G-AA3-R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UT2955G-AA3-R Documents

UT2955G-AA3-R datasheets or manufacturer documentation.

Datasheet: UT2955G-AA3-R Datasheet (PDF)

UT2955G-AA3-R Schematic Symbol & PCB Footprint

The UT2955G-AA3-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.