


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Alcor Micro | |
| Package | QFN-28-EP(5x5) | |
| Operating Temperature | 0℃~+85℃ | |
| Number of Channels | 1 | |
| Applications Function | Controller | |
| Voltage - Supply | 3V~3.6V | |
| USB Protocol | USB 2.0 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AU6465RB63-GCF-GR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Alcor Micro | |
| Package | QFN-28-EP(5x5) | |
| Operating Temperature | 0℃~+85℃ | |
| Number of Channels | 1 | |
| Applications Function | Controller | |
| Voltage - Supply | 3V~3.6V | |
| USB Protocol | USB 2.0 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AU6465RB63-GCF-GR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AU6465RB63-GCF-GR datasheets or manufacturer documentation.
Datasheet: AU6465RB63-GCF-GR Datasheet (PDF)
The AU6465RB63-GCF-GR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.