HT4100F-DC24V-SHG - 1
HT4100F-DC24V-SHG - 2
HT4100F-DC24V-SHG - 3
Extended1/3
* Images are for reference only
HT4100F-DC24V-SHG
Attributes
Value
MFR.Part #
HT4100F-DC24V-SHG
JLCPCB Part #
C126930
Package
DIP,15.5x10.5mm
Description
-25℃~+75℃ 100mΩ 24V 360mW 3A@30VDC、3A@250VAC 4ms 6 6ms Non-Polarized - Single Coil One set changeover: 1C (SPDT - changeover) DIP,15.5x10.5mm Power Relays ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Power Relays
ManufacturerHTV(Ningbo Bo Yue Elec)
PackageDIP,15.5x10.5mm
Operating Temperature-25℃~+75℃
Switching Voltage(Max)30V@DC、250V@AC
Contact FormOne set of changeover: 1C (SPDT-changeover)
Coil Rated Power360mW
Length15.5mm
Operate Time6ms
Switching Current(Max)3A
Number of Pins6
Coil Voltage24V
Release Time4ms
Coil TypeNon-Polarized - Single Coil
Contact Rating3A@30VDC、3A@250VAC
Contact Resistance100mΩ
Width10.5mm