Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. BTS452R
BTS452R - 1
BTS452R - 2
BTS452R - 3
Extended1/3
* Images are for reference only
BTS452R
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
BTS452R
JLCPCB Part #
C126924
Package
TO-252-4
Description
-40℃~+150℃ 1 1.8A 200mΩ 6V~52V Active High High Side Switch Short-Circuit Protection(SCP)、Over Voltage Protection、Over Temperature Protection TO-252-4 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerInfineon Technologies
PackageTO-252-4
TypeHigh Side Switch
Number of Channels1
Voltage - Supply6V~52V
Operating Temperature --40℃~+150℃
Maximum Continuous Current1.8A
FeaturesOvervoltage Protection、Under-voltage lockout、Reverse voltage protection、Integrated charge pump、Overcurrent Protection、Over temperature protection、Short-Circuit Protection
RDS(on)200mΩ
Control Input LogicActive High
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. BTS452R
BTS452R

* Images are for reference only

BTS452R

Extended
Manufacturer

Infineon Technologies

MFR.Part #
BTS452R
JLCPCB Part #
C126924
Package
TO-252-4
Description
-40℃~+150℃ 1 1.8A 200mΩ 6V~52V Active High High Side Switch Short-Circuit Protection(SCP)、Over Voltage Protection、Over Temperature Protection TO-252-4 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BTS452R

* Images are for reference only

BTS452R
Extended
Manufacturer

Infineon Technologies

MFR.Part #
BTS452R
JLCPCB Part #
C126924
Package
TO-252-4
Description
-40℃~+150℃ 1 1.8A 200mΩ 6V~52V Active High High Side Switch Short-Circuit Protection(SCP)、Over Voltage Protection、Over Temperature Protection TO-252-4 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BTS452R Specifications

BTS452R technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerInfineon Technologies
PackageTO-252-4
TypeHigh Side Switch
Number of Channels1
Voltage - Supply6V~52V
Operating Temperature --40℃~+150℃
Maximum Continuous Current1.8A
FeaturesOvervoltage Protection、Under-voltage lockout、Reverse voltage protection、Integrated charge pump、Overcurrent Protection、Over temperature protection、Short-Circuit Protection
RDS(on)200mΩ
Control Input LogicActive High
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BTS452R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BTS452R Documents

BTS452R datasheets or manufacturer documentation.

Datasheet: BTS452R Datasheet (PDF)

BTS452R Schematic Symbol & PCB Footprint

The BTS452R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.