


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Infineon Technologies | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 215ns | |
| Driven Configuration | High Side | |
| Current - Output High(IOH) | 160mA | |
| Number of Drivers | 1 | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 100uA | |
| Fall Time | 40ns | |
| Rise Time | 85ns | |
| Voltage - Supply | 10V~18V | |
| Features | Enable shutdown、Interleaved conduction protection、Dead-time control、Overcurrent Protection、Built-in bootstrap diode、Charge pump boost | |
| Propagation Delay tpLH | 140ns | |
| Current - Output Low(IOL) | 240mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IRS10752LTRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Infineon Technologies | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 215ns | |
| Driven Configuration | High Side | |
| Current - Output High(IOH) | 160mA | |
| Number of Drivers | 1 | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 100uA | |
| Fall Time | 40ns | |
| Rise Time | 85ns | |
| Voltage - Supply | 10V~18V | |
| Features | Enable shutdown、Interleaved conduction protection、Dead-time control、Overcurrent Protection、Built-in bootstrap diode、Charge pump boost | |
| Propagation Delay tpLH | 140ns | |
| Current - Output Low(IOL) | 240mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRS10752LTRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IRS10752LTRPBF datasheets or manufacturer documentation.
Datasheet: IRS10752LTRPBF Datasheet (PDF)
The IRS10752LTRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.