Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Gas Discharge Tube Arresters (GDT)
  6. SL1002A090SM
SL1002A090SM - 1
SL1002A090SM - 2
SL1002A090SM - 3
SL1002A090SM - 4
Extended1/4
* Images are for reference only
SL1002A090SM
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
SL1002A090SM
JLCPCB Part #
C126833
Package
SMD,6.2x4.1mm
Description
-40℃~+90℃ 1.2pF 2 4.1mm 400V 5kA 6.2mm 90V SMD,6.2x4.1mm Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerLittelfuse
PackageSMD,6.2x4.1mm
Impulse Discharge Current5kA
Length4.1mm
Impulse Breakdown Voltage(Vimp)400V
Diameter (φD)6.2mm
Voltage - DC Spark Over (Nom)90V
Operating Temperature Range-40℃~+90℃
inter-electrode capacitance1.2pF
Number of Poles2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Gas Discharge Tube Arresters (GDT)
  6. SL1002A090SM
SL1002A090SM

* Images are for reference only

SL1002A090SM

Extended
Manufacturer

Littelfuse

MFR.Part #
SL1002A090SM
JLCPCB Part #
C126833
Package
SMD,6.2x4.1mm
Description
-40℃~+90℃ 1.2pF 2 4.1mm 400V 5kA 6.2mm 90V SMD,6.2x4.1mm Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SL1002A090SM

* Images are for reference only

SL1002A090SM
Extended
Manufacturer

Littelfuse

MFR.Part #
SL1002A090SM
JLCPCB Part #
C126833
Package
SMD,6.2x4.1mm
Description
-40℃~+90℃ 1.2pF 2 4.1mm 400V 5kA 6.2mm 90V SMD,6.2x4.1mm Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SL1002A090SM Specifications

SL1002A090SM technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerLittelfuse
PackageSMD,6.2x4.1mm
Impulse Discharge Current5kA
Length4.1mm
Impulse Breakdown Voltage(Vimp)400V
Diameter (φD)6.2mm
Voltage - DC Spark Over (Nom)90V
Operating Temperature Range-40℃~+90℃
inter-electrode capacitance1.2pF
Number of Poles2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SL1002A090SM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SL1002A090SM Documents

SL1002A090SM datasheets or manufacturer documentation.

Datasheet: SL1002A090SM Datasheet (PDF)

SL1002A090SM Schematic Symbol & PCB Footprint

The SL1002A090SM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.