Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. P1101SALRP
P1101SALRP - 1
P1101SALRP - 2
P1101SALRP - 3
P1101SALRP - 4
Extended1/4
* Images are for reference only
P1101SALRP
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
P1101SALRP
JLCPCB Part #
C126824
Package
SMB(DO-214AA)
Description
-40℃~+150℃ 1 150A@8/20us 40pF、70pF 5uA 95V、130V IEC 61000-4-5 TVS Unidirectional SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerLittelfuse
PackageSMB(DO-214AA)
Operating Temperature-40℃~+150℃
TypeTVS
Junction Capacitance40pF、70pF
Number of Channels1
level of protectionIEC 61000-4-5
PolarityUnidirectional
Peak Pulse Current (Ipp)150A@8/20us
Reverse Stand-Off Voltage (Vrwm)95V、130V
Reverse Leakage Current (Ir)5uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. P1101SALRP
P1101SALRP

* Images are for reference only

P1101SALRP

Extended
Manufacturer

Littelfuse

MFR.Part #
P1101SALRP
JLCPCB Part #
C126824
Package
SMB(DO-214AA)
Description
-40℃~+150℃ 1 150A@8/20us 40pF、70pF 5uA 95V、130V IEC 61000-4-5 TVS Unidirectional SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

P1101SALRP

* Images are for reference only

P1101SALRP
Extended
Manufacturer

Littelfuse

MFR.Part #
P1101SALRP
JLCPCB Part #
C126824
Package
SMB(DO-214AA)
Description
-40℃~+150℃ 1 150A@8/20us 40pF、70pF 5uA 95V、130V IEC 61000-4-5 TVS Unidirectional SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

P1101SALRP Specifications

P1101SALRP technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerLittelfuse
PackageSMB(DO-214AA)
Operating Temperature-40℃~+150℃
TypeTVS
Junction Capacitance40pF、70pF
Number of Channels1
level of protectionIEC 61000-4-5
PolarityUnidirectional
Peak Pulse Current (Ipp)150A@8/20us
Reverse Stand-Off Voltage (Vrwm)95V、130V
Reverse Leakage Current (Ir)5uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P1101SALRP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

P1101SALRP Documents

P1101SALRP datasheets or manufacturer documentation.

Datasheet: P1101SALRP Datasheet (PDF)

P1101SALRP Schematic Symbol & PCB Footprint

The P1101SALRP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.