



- Manufacturer
- MFR.Part #
- 0805L020YR
- JLCPCB Part #
- C126816
- Package
- 0805
- Description
- -40℃~+85℃ 1.5mm 100A 1mm 2.2mm 200mA 20ms 3.5Ω 500mA 500mW 650mΩ 9V 0805 Resettable Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Package | 0805 | |
| Power Dissipation | 500mW | |
| Voltage - Max | 9V | |
| Operating Temperature | -40℃~+85℃ | |
| Time to Trip(Max) | 20ms | |
| Length | 2.2mm | |
| Resistance - Initial (Ri) (Min) | 650mΩ | |
| Trip Current | 500mA | |
| Hold Current | 200mA | |
| Height | 1mm | |
| Current - Max | 100A | |
| Width | 1.5mm | |
| Resistance - Post Trip (R1) (Max) | 3.5Ω |

* Images are for reference only
0805L020YR
Extended- Manufacturer
- MFR.Part #
- 0805L020YR
- JLCPCB Part #
- C126816
- Package
- 0805
- Description
- -40℃~+85℃ 1.5mm 100A 1mm 2.2mm 200mA 20ms 3.5Ω 500mA 500mW 650mΩ 9V 0805 Resettable Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 0805L020YR
- JLCPCB Part #
- C126816
- Package
- 0805
- Description
- -40℃~+85℃ 1.5mm 100A 1mm 2.2mm 200mA 20ms 3.5Ω 500mA 500mW 650mΩ 9V 0805 Resettable Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0805L020YR Specifications
0805L020YR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Package | 0805 | |
| Power Dissipation | 500mW | |
| Voltage - Max | 9V | |
| Operating Temperature | -40℃~+85℃ | |
| Time to Trip(Max) | 20ms | |
| Length | 2.2mm | |
| Resistance - Initial (Ri) (Min) | 650mΩ | |
| Trip Current | 500mA | |
| Hold Current | 200mA | |
| Height | 1mm | |
| Current - Max | 100A | |
| Width | 1.5mm | |
| Resistance - Post Trip (R1) (Max) | 3.5Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0805L020YR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0805L020YR Documents
0805L020YR datasheets or manufacturer documentation.
Datasheet: 0805L020YR Datasheet (PDF)
0805L020YR Schematic Symbol & PCB Footprint
The 0805L020YR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.