Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. ATT7035AU
ATT7035AU - 1
ATT7035AU - 2
ATT7035AU - 3
Extended1/3
* Images are for reference only
ATT7035AU
Attributes
Value
Manufacturer
HiTrend Tech (Shanghai)
MFR.Part #
ATT7035AU
JLCPCB Part #
C126773
Package
LQFP-100(14x14)
Description
2.7V~3.6V 51 Family 60KB 69 FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerHiTrend Tech (Shanghai)
PackageLQFP-100(14x14)
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Program Storage Size60KB
Voltage - Supply2.7V~3.6V
Core Size8 Bit
CPU Core51 Series
Number of I/O69
ADC (Bit)16bit
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. ATT7035AU
ATT7035AU

* Images are for reference only

ATT7035AU

Extended
Manufacturer

HiTrend Tech (Shanghai)

MFR.Part #
ATT7035AU
JLCPCB Part #
C126773
Package
LQFP-100(14x14)
Description
2.7V~3.6V 51 Family 60KB 69 FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ATT7035AU

* Images are for reference only

ATT7035AU
Extended
Manufacturer

HiTrend Tech (Shanghai)

MFR.Part #
ATT7035AU
JLCPCB Part #
C126773
Package
LQFP-100(14x14)
Description
2.7V~3.6V 51 Family 60KB 69 FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ATT7035AU Specifications

ATT7035AU technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerHiTrend Tech (Shanghai)
PackageLQFP-100(14x14)
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Program Storage Size60KB
Voltage - Supply2.7V~3.6V
Core Size8 Bit
CPU Core51 Series
Number of I/O69
ADC (Bit)16bit
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ATT7035AU. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ATT7035AU Documents

ATT7035AU datasheets or manufacturer documentation.

Datasheet: ATT7035AU Datasheet (PDF)

ATT7035AU Schematic Symbol & PCB Footprint

The ATT7035AU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.