Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. CS1180S
CS1180S - 1
CS1180S - 2
CS1180S - 3
Extended1/3
* Images are for reference only
CS1180S
Attributes
Value
Manufacturer
CHIPSEA
MFR.Part #
CS1180S
JLCPCB Part #
C126717
Package
SOP-16
Description
-40℃~+85℃ 1 19.2kHz 1MHz~5MHz 2.7V~5.25V 20 External External Input buffer、Power-on reset、Integrated modulator、Built-in digital filter SPI Sigma-Delta Support Yes SOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerCHIPSEA
PackageSOP-16
Clock Frequency1MHz~5MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainSupport
differential inputYes
Voltage - Supply2.7V~5.25V
Quiescent Current (Iq)350nA
ADC architectureSigma-Delta
Sampling Rate19.2kHz
FeaturesInput buffer、Power-on reset、Integrated modulator、Built-in digital filter
number of channels1
Voltage ReferenceExternal
Resolution (Bits)20
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. CS1180S
CS1180S

* Images are for reference only

CS1180S

Extended
Manufacturer

CHIPSEA

MFR.Part #
CS1180S
JLCPCB Part #
C126717
Package
SOP-16
Description
-40℃~+85℃ 1 19.2kHz 1MHz~5MHz 2.7V~5.25V 20 External External Input buffer、Power-on reset、Integrated modulator、Built-in digital filter SPI Sigma-Delta Support Yes SOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CS1180S

* Images are for reference only

CS1180S
Extended
Manufacturer

CHIPSEA

MFR.Part #
CS1180S
JLCPCB Part #
C126717
Package
SOP-16
Description
-40℃~+85℃ 1 19.2kHz 1MHz~5MHz 2.7V~5.25V 20 External External Input buffer、Power-on reset、Integrated modulator、Built-in digital filter SPI Sigma-Delta Support Yes SOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CS1180S Specifications

CS1180S technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerCHIPSEA
PackageSOP-16
Clock Frequency1MHz~5MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainSupport
differential inputYes
Voltage - Supply2.7V~5.25V
Quiescent Current (Iq)350nA
ADC architectureSigma-Delta
Sampling Rate19.2kHz
FeaturesInput buffer、Power-on reset、Integrated modulator、Built-in digital filter
number of channels1
Voltage ReferenceExternal
Resolution (Bits)20
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS1180S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CS1180S Documents

CS1180S datasheets or manufacturer documentation.

Datasheet: CS1180S Datasheet (PDF)

CS1180S Schematic Symbol & PCB Footprint

The CS1180S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.