Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. HX720D
HX720D - 1
HX720D - 2
HX720D - 3
Extended1/3
* Images are for reference only
HX720D
Attributes
Value
Manufacturer
Avia Semicon (Xiamen)
MFR.Part #
HX720D
JLCPCB Part #
C126715
Package
SOP-8
Description
-40℃~+85℃ 1 1.2mA 10Hz、40Hz 10Hz、40Hz 2.6V~5.5V 24 Built-in Serial port Yes SOP-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAvia Semicon (Xiamen)
PackageSOP-8
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
differential inputYes
Voltage - Supply2.6V~5.5V
Quiescent Current (Iq)1.2mA
Sampling Rate10Hz、40Hz
FeaturesPower-on reset
number of channels1
Voltage ReferenceExternal
Resolution (Bits)24
InterfaceSerial Port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. HX720D
HX720D

* Images are for reference only

HX720D

Extended
Manufacturer

Avia Semicon (Xiamen)

MFR.Part #
HX720D
JLCPCB Part #
C126715
Package
SOP-8
Description
-40℃~+85℃ 1 1.2mA 10Hz、40Hz 10Hz、40Hz 2.6V~5.5V 24 Built-in Serial port Yes SOP-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX720D

* Images are for reference only

HX720D
Extended
Manufacturer

Avia Semicon (Xiamen)

MFR.Part #
HX720D
JLCPCB Part #
C126715
Package
SOP-8
Description
-40℃~+85℃ 1 1.2mA 10Hz、40Hz 10Hz、40Hz 2.6V~5.5V 24 Built-in Serial port Yes SOP-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX720D Specifications

HX720D technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAvia Semicon (Xiamen)
PackageSOP-8
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
differential inputYes
Voltage - Supply2.6V~5.5V
Quiescent Current (Iq)1.2mA
Sampling Rate10Hz、40Hz
FeaturesPower-on reset
number of channels1
Voltage ReferenceExternal
Resolution (Bits)24
InterfaceSerial Port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX720D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HX720D Documents

HX720D datasheets or manufacturer documentation.

Datasheet: HX720D Datasheet (PDF)

HX720D Schematic Symbol & PCB Footprint

The HX720D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.