Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. IDM10G120C5XTMA1
IDM10G120C5XTMA1 - 1
IDM10G120C5XTMA1 - 2
IDM10G120C5XTMA1 - 3
Extended1/3
* Images are for reference only
IDM10G120C5XTMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IDM10G120C5XTMA1
JLCPCB Part #
C126693
Package
TO-252-2(DPAK)
Description
-55℃~+175℃ 1.2kV 1.8V@10A 38A 62uA@12V 99A TO-252-2(DPAK) SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerInfineon Technologies
PackageTO-252-2(DPAK)
Voltage - Forward(Vf@If)1.8V@10A
Non-Repetitive Peak Forward Surge Current99A
Voltage - DC Reverse(Vr)1.2kV
Operating Junction Temperature Range-55℃~+175℃
Current - Rectified38A
Reverse Leakage Current (Ir)62uA@12V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. IDM10G120C5XTMA1
IDM10G120C5XTMA1

* Images are for reference only

IDM10G120C5XTMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IDM10G120C5XTMA1
JLCPCB Part #
C126693
Package
TO-252-2(DPAK)
Description
-55℃~+175℃ 1.2kV 1.8V@10A 38A 62uA@12V 99A TO-252-2(DPAK) SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IDM10G120C5XTMA1

* Images are for reference only

IDM10G120C5XTMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IDM10G120C5XTMA1
JLCPCB Part #
C126693
Package
TO-252-2(DPAK)
Description
-55℃~+175℃ 1.2kV 1.8V@10A 38A 62uA@12V 99A TO-252-2(DPAK) SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IDM10G120C5XTMA1 Specifications

IDM10G120C5XTMA1 technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerInfineon Technologies
PackageTO-252-2(DPAK)
Voltage - Forward(Vf@If)1.8V@10A
Non-Repetitive Peak Forward Surge Current99A
Voltage - DC Reverse(Vr)1.2kV
Operating Junction Temperature Range-55℃~+175℃
Current - Rectified38A
Reverse Leakage Current (Ir)62uA@12V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IDM10G120C5XTMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IDM10G120C5XTMA1 Documents

IDM10G120C5XTMA1 datasheets or manufacturer documentation.

Datasheet: IDM10G120C5XTMA1 Datasheet (PDF)

IDM10G120C5XTMA1 Schematic Symbol & PCB Footprint

The IDM10G120C5XTMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.