


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | Infineon Technologies | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 4.75V~5.5V | |
| Output Current | 600mA | |
| Features | Interleaved conduction protection、Current sensing/regulation function | |
| Quiescent Current(Iq) | 8uA | |
| RDS(on) | 800mΩ | |
| Peak Current | 1.2A | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLE62083GXUMA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | Infineon Technologies | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 4.75V~5.5V | |
| Output Current | 600mA | |
| Features | Interleaved conduction protection、Current sensing/regulation function | |
| Quiescent Current(Iq) | 8uA | |
| RDS(on) | 800mΩ | |
| Peak Current | 1.2A | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE62083GXUMA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLE62083GXUMA1 datasheets or manufacturer documentation.
Datasheet: TLE62083GXUMA1 Datasheet (PDF)
The TLE62083GXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.