Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. 3D Magnetic Sensors
  6. TLV493DA1B6HTSA2
TLV493DA1B6HTSA2 - 1
TLV493DA1B6HTSA2 - 2
TLV493DA1B6HTSA2 - 3
Extended1/3
* Images are for reference only
TLV493DA1B6HTSA2
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLV493DA1B6HTSA2
JLCPCB Part #
C126688
Package
SOP-6-1.5mm
Description
-40℃~+125℃ 10uA 12bit 2.8V~3.5V I2C ±130mT ±130mT SOP-6-1.5mm 3D Magnetic Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/3D Magnetic Sensors
ManufacturerInfineon Technologies
PackageSOP-6-1.5mm
Magnetic Sensing Range(Z)±130mT
Operating Temperature-40℃~+125℃
Output bit12bit
Voltage - Supply2.8V~3.5V
FeaturesBuilt-in temperature sensor
Current - Supply10uA
Interface TypeI2C
Magnetic Sensing Range(X,Y)±130mT
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. 3D Magnetic Sensors
  6. TLV493DA1B6HTSA2
TLV493DA1B6HTSA2

* Images are for reference only

TLV493DA1B6HTSA2

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLV493DA1B6HTSA2
JLCPCB Part #
C126688
Package
SOP-6-1.5mm
Description
-40℃~+125℃ 10uA 12bit 2.8V~3.5V I2C ±130mT ±130mT SOP-6-1.5mm 3D Magnetic Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV493DA1B6HTSA2

* Images are for reference only

TLV493DA1B6HTSA2
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLV493DA1B6HTSA2
JLCPCB Part #
C126688
Package
SOP-6-1.5mm
Description
-40℃~+125℃ 10uA 12bit 2.8V~3.5V I2C ±130mT ±130mT SOP-6-1.5mm 3D Magnetic Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV493DA1B6HTSA2 Specifications

TLV493DA1B6HTSA2 technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/3D Magnetic Sensors
ManufacturerInfineon Technologies
PackageSOP-6-1.5mm
Magnetic Sensing Range(Z)±130mT
Operating Temperature-40℃~+125℃
Output bit12bit
Voltage - Supply2.8V~3.5V
FeaturesBuilt-in temperature sensor
Current - Supply10uA
Interface TypeI2C
Magnetic Sensing Range(X,Y)±130mT
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV493DA1B6HTSA2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLV493DA1B6HTSA2 Documents

TLV493DA1B6HTSA2 datasheets or manufacturer documentation.

Datasheet: TLV493DA1B6HTSA2 Datasheet (PDF)

TLV493DA1B6HTSA2 Schematic Symbol & PCB Footprint

The TLV493DA1B6HTSA2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.