Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. TLE4906KHTSA1
TLE4906KHTSA1 - 1
TLE4906KHTSA1 - 2
TLE4906KHTSA1 - 3
Extended1/3
* Images are for reference only
TLE4906KHTSA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLE4906KHTSA1
JLCPCB Part #
C126652
Package
SOT-23
Description
-40℃~+150℃ 13.5mT 2.7V~18V 20mA 4mA 5mT Built-in oscillator、Reverse voltage protection SOT-23 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerInfineon Technologies
PackageSOT-23
Operating Temperature-40℃~+150℃
Release Points5mT
Voltage - Supply2.7V~18V
Output Current20mA
FeaturesBuilt-in oscillator、Reverse voltage protection
Operation Points13.5mT
Operating Current4mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. TLE4906KHTSA1
TLE4906KHTSA1

* Images are for reference only

TLE4906KHTSA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE4906KHTSA1
JLCPCB Part #
C126652
Package
SOT-23
Description
-40℃~+150℃ 13.5mT 2.7V~18V 20mA 4mA 5mT Built-in oscillator、Reverse voltage protection SOT-23 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE4906KHTSA1

* Images are for reference only

TLE4906KHTSA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE4906KHTSA1
JLCPCB Part #
C126652
Package
SOT-23
Description
-40℃~+150℃ 13.5mT 2.7V~18V 20mA 4mA 5mT Built-in oscillator、Reverse voltage protection SOT-23 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE4906KHTSA1 Specifications

TLE4906KHTSA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerInfineon Technologies
PackageSOT-23
Operating Temperature-40℃~+150℃
Release Points5mT
Voltage - Supply2.7V~18V
Output Current20mA
FeaturesBuilt-in oscillator、Reverse voltage protection
Operation Points13.5mT
Operating Current4mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE4906KHTSA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLE4906KHTSA1 Documents

TLE4906KHTSA1 datasheets or manufacturer documentation.

Datasheet: TLE4906KHTSA1 Datasheet (PDF)

TLE4906KHTSA1 Schematic Symbol & PCB Footprint

The TLE4906KHTSA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.