



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | PTC(Princeton Tech) | |
| Package | SSOP-16-150mil | |
| Frequency Range | 315MHz~434MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Receivers | |
| Applications | ISM、RKE | |
| Voltage - Supply | 2.4V~5.5V | |
| Receive Current | 5mA | |
| Typical Application Frequency | 433.92MHz | |
| Features | Supports RSSI function |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PT4318-X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | PTC(Princeton Tech) | |
| Package | SSOP-16-150mil | |
| Frequency Range | 315MHz~434MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Receivers | |
| Applications | ISM、RKE | |
| Voltage - Supply | 2.4V~5.5V | |
| Receive Current | 5mA | |
| Typical Application Frequency | 433.92MHz | |
| Features | Supports RSSI function |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PT4318-X. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PT4318-X datasheets or manufacturer documentation.
Datasheet: PT4318-X Datasheet (PDF)
The PT4318-X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.