Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. A7105
A7105 - 1
A7105 - 2
A7105 - 3
A7105 - 4
Extended1/4
* Images are for reference only
A7105
Attributes
Value
Manufacturer
AMICCOM Elec
MFR.Part #
A7105
JLCPCB Part #
C126376
Package
QFN-20-EP(4x4)
Description
-40℃~+85℃ -99dBm 1.9V~3.6V 16mA 19mA 2.4GHz 2.4GHz~2.483GHz 500Kbps ADC ISM transceiver QFN-20-EP(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerAMICCOM Elec
PackageQFN-20-EP(4x4)
Frequency Range2.4GHz~2.483GHz
Operating Temperature-40℃~+85℃
Typetransceiver
Sensitivity-99dBm
Data Rate500Kbps
ApplicationsISM
Voltage - Supply1.9V~3.6V
Receive Current16mA
Typical Application Frequency2.4GHz
FeaturesSupports software reset、Supports RSSI function、Supports FEC function、CRC check function、Input sync word detection function、Manchester decoding function
Current Of Transmitting19mA
InterfaceADC
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. A7105
A7105

* Images are for reference only

A7105

Extended
Manufacturer

AMICCOM Elec

MFR.Part #
A7105
JLCPCB Part #
C126376
Package
QFN-20-EP(4x4)
Description
-40℃~+85℃ -99dBm 1.9V~3.6V 16mA 19mA 2.4GHz 2.4GHz~2.483GHz 500Kbps ADC ISM transceiver QFN-20-EP(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

A7105

* Images are for reference only

A7105
Extended
Manufacturer

AMICCOM Elec

MFR.Part #
A7105
JLCPCB Part #
C126376
Package
QFN-20-EP(4x4)
Description
-40℃~+85℃ -99dBm 1.9V~3.6V 16mA 19mA 2.4GHz 2.4GHz~2.483GHz 500Kbps ADC ISM transceiver QFN-20-EP(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

A7105 Specifications

A7105 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerAMICCOM Elec
PackageQFN-20-EP(4x4)
Frequency Range2.4GHz~2.483GHz
Operating Temperature-40℃~+85℃
Typetransceiver
Sensitivity-99dBm
Data Rate500Kbps
ApplicationsISM
Voltage - Supply1.9V~3.6V
Receive Current16mA
Typical Application Frequency2.4GHz
FeaturesSupports software reset、Supports RSSI function、Supports FEC function、CRC check function、Input sync word detection function、Manchester decoding function
Current Of Transmitting19mA
InterfaceADC
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A7105. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

A7105 Documents

A7105 datasheets or manufacturer documentation.

Datasheet: A7105 Datasheet (PDF)

A7105 Schematic Symbol & PCB Footprint

The A7105 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.