Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SC34073A
SC34073A - 1
SC34073A - 2
SC34073A - 3
Extended1/3
* Images are for reference only
SC34073A
Attributes
Value
Manufacturer
Shenzhen Fuman Elec
MFR.Part #
SC34073A
JLCPCB Part #
C126210
Package
DIP-8
Description
0℃~+60℃ 1 3V~24V 5.55V 500mA 5mA 80kHz~120kHz Buck Built-in Fixed No Overcurrent Protection Step-down type DIP-8 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerShenzhen Fuman Elec
PackageDIP-8
Operating Temperature0℃~+60℃
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching80kHz~120kHz
Voltage - Supply3V~24V
Output TypeFixed
Output Current500mA
Quiescent Current5mA
FeaturesOvercurrent Protection
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage5.55V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SC34073A
SC34073A

* Images are for reference only

SC34073A

Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
SC34073A
JLCPCB Part #
C126210
Package
DIP-8
Description
0℃~+60℃ 1 3V~24V 5.55V 500mA 5mA 80kHz~120kHz Buck Built-in Fixed No Overcurrent Protection Step-down type DIP-8 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC34073A

* Images are for reference only

SC34073A
Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
SC34073A
JLCPCB Part #
C126210
Package
DIP-8
Description
0℃~+60℃ 1 3V~24V 5.55V 500mA 5mA 80kHz~120kHz Buck Built-in Fixed No Overcurrent Protection Step-down type DIP-8 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC34073A Specifications

SC34073A technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerShenzhen Fuman Elec
PackageDIP-8
Operating Temperature0℃~+60℃
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching80kHz~120kHz
Voltage - Supply3V~24V
Output TypeFixed
Output Current500mA
Quiescent Current5mA
FeaturesOvercurrent Protection
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage5.55V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SC34073A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SC34073A Schematic Symbol & PCB Footprint

The SC34073A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.