Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. TC3582BB
TC3582BB - 1
TC3582BB - 2
TC3582BB - 3
Extended1/3
* Images are for reference only
TC3582BB
Attributes
Value
Manufacturer
Shenzhen Fuman Elec
MFR.Part #
TC3582BB
JLCPCB Part #
C126200
Package
DIP-8
Description
1 10uA 350mA 4.25V 5V~7V Charging IC Constant current charging、Charge termination、Short-Circuit Protection DIP-8 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerShenzhen Fuman Elec
PackageDIP-8
Charging Saturation Voltage4.25V
Supply Current (Iq)10uA
Charge Current - Max350mA
Number of Cells1
The Chip TypeCharging IC
Voltage - Supply5V~7V
FeaturesConstant current charging、Charge termination、Short-Circuit Protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. TC3582BB
TC3582BB

* Images are for reference only

TC3582BB

Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
TC3582BB
JLCPCB Part #
C126200
Package
DIP-8
Description
1 10uA 350mA 4.25V 5V~7V Charging IC Constant current charging、Charge termination、Short-Circuit Protection DIP-8 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC3582BB

* Images are for reference only

TC3582BB
Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
TC3582BB
JLCPCB Part #
C126200
Package
DIP-8
Description
1 10uA 350mA 4.25V 5V~7V Charging IC Constant current charging、Charge termination、Short-Circuit Protection DIP-8 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC3582BB Specifications

TC3582BB technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerShenzhen Fuman Elec
PackageDIP-8
Charging Saturation Voltage4.25V
Supply Current (Iq)10uA
Charge Current - Max350mA
Number of Cells1
The Chip TypeCharging IC
Voltage - Supply5V~7V
FeaturesConstant current charging、Charge termination、Short-Circuit Protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC3582BB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TC3582BB Documents

TC3582BB datasheets or manufacturer documentation.

Datasheet: TC3582BB Datasheet (PDF)

TC3582BB Schematic Symbol & PCB Footprint

The TC3582BB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.