Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. AiP1637
AiP1637 - 1
AiP1637 - 2
AiP1637 - 3
Extended1/3
* Images are for reference only
AiP1637
Attributes
Value
Manufacturer
Wuxi I-core Elec
MFR.Part #
AiP1637
JLCPCB Part #
C126102
Package
SOP-20-300mil
Description
-40℃~+85℃ 4.5V~5.5V 400mW 500kHz 8 Segment x 6 Digit 80mA Adjustable Glow、Key Scan、Common Anode I²C SOP-20-300mil Digital Tube Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerWuxi I-core Elec
PackageSOP-20-300mil
Clock Frequency500kHz
Operating Temperature-40℃~+85℃
Configuration8 Segment x 6 Digit
Voltage - Supply4.5V~5.5V
FeaturesAdjustable Glow、Keyboard scanning、Common Anode
Segment Drive Current80mA
Pd - Power Dissipation400mW
InterfaceI²C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. AiP1637
AiP1637

* Images are for reference only

AiP1637

Extended
Manufacturer

Wuxi I-core Elec

MFR.Part #
AiP1637
JLCPCB Part #
C126102
Package
SOP-20-300mil
Description
-40℃~+85℃ 4.5V~5.5V 400mW 500kHz 8 Segment x 6 Digit 80mA Adjustable Glow、Key Scan、Common Anode I²C SOP-20-300mil Digital Tube Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AiP1637

* Images are for reference only

AiP1637
Extended
Manufacturer

Wuxi I-core Elec

MFR.Part #
AiP1637
JLCPCB Part #
C126102
Package
SOP-20-300mil
Description
-40℃~+85℃ 4.5V~5.5V 400mW 500kHz 8 Segment x 6 Digit 80mA Adjustable Glow、Key Scan、Common Anode I²C SOP-20-300mil Digital Tube Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AiP1637 Specifications

AiP1637 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerWuxi I-core Elec
PackageSOP-20-300mil
Clock Frequency500kHz
Operating Temperature-40℃~+85℃
Configuration8 Segment x 6 Digit
Voltage - Supply4.5V~5.5V
FeaturesAdjustable Glow、Keyboard scanning、Common Anode
Segment Drive Current80mA
Pd - Power Dissipation400mW
InterfaceI²C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AiP1637. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AiP1637 Documents

AiP1637 datasheets or manufacturer documentation.

Datasheet: AiP1637 Datasheet (PDF)

AiP1637 Schematic Symbol & PCB Footprint

The AiP1637 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.