TL431A - 1
TL431A - 2
TL431A - 3
Extended1/3
* Images are for reference only
TL431A
Attributes
Value
MFR.Part #
TL431A
JLCPCB Part #
C126093
Package
TO-92-3
Description
-40℃~+125℃@(Ta) 150mA 2.495V~40V 2.495V~40V 500uA 50ppm/℃ Adjustable Parallel ±1% TO-92-3 Voltage Reference ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerHTC Korea TAEJIN Tech
PackageTO-92-3
Operating Temperature-40℃~+125℃@(Ta)
Voltage - Supply2.495V~40V
Output TypeAdjustable
Output Current150mA
Tolerance±1%
Minimum Cathode Current for Regulation500uA
Temperature Coefficient50ppm/℃
Output Voltage2.495V~40V
Reference TypeParallel