Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. TJ7660D
TJ7660D - 1
TJ7660D - 2
TJ7660D - 3
Extended1/3
* Images are for reference only
TJ7660D
Attributes
Value
Manufacturer
HTC Korea TAEJIN Tech
MFR.Part #
TJ7660D
JLCPCB Part #
C126092
Package
SOIC-8
Description
-20℃~+70℃ 1.5V~10V 10kHz 60Ω 98% Inverted、boost converter SOIC-8 Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerHTC Korea TAEJIN Tech
PackageSOIC-8
Operating Temperature-20℃~+70℃
FunctionInverted、boost converter
Output Resistance60Ω
Operating Voltage1.5V~10V
Quiescent Current100uA
FeaturesCascade support、Charge pump / inverting topology switching
Switching Frequency10kHz
Output Voltage-10V~-1.5V
Energy Efficiency98%
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. TJ7660D
TJ7660D

* Images are for reference only

TJ7660D

Extended
Manufacturer

HTC Korea TAEJIN Tech

MFR.Part #
TJ7660D
JLCPCB Part #
C126092
Package
SOIC-8
Description
-20℃~+70℃ 1.5V~10V 10kHz 60Ω 98% Inverted、boost converter SOIC-8 Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TJ7660D

* Images are for reference only

TJ7660D
Extended
Manufacturer

HTC Korea TAEJIN Tech

MFR.Part #
TJ7660D
JLCPCB Part #
C126092
Package
SOIC-8
Description
-20℃~+70℃ 1.5V~10V 10kHz 60Ω 98% Inverted、boost converter SOIC-8 Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TJ7660D Specifications

TJ7660D technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerHTC Korea TAEJIN Tech
PackageSOIC-8
Operating Temperature-20℃~+70℃
FunctionInverted、boost converter
Output Resistance60Ω
Operating Voltage1.5V~10V
Quiescent Current100uA
FeaturesCascade support、Charge pump / inverting topology switching
Switching Frequency10kHz
Output Voltage-10V~-1.5V
Energy Efficiency98%
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TJ7660D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TJ7660D Documents

TJ7660D datasheets or manufacturer documentation.

Datasheet: TJ7660D Datasheet (PDF)

TJ7660D Schematic Symbol & PCB Footprint

The TJ7660D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.