Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. B72210S1140K501
B72210S1140K501 - 1
B72210S1140K501 - 2
B72210S1140K501 - 3
Extended1/3
* Images are for reference only
B72210S1140K501
Attributes
Value
Manufacturer
TDK
MFR.Part #
B72210S1140K501
JLCPCB Part #
C125523
Package
Plugin,P=7.5mm
Description
14V 16V 22V 2J 43V 5.2nF@1kHz 500A 50mW 7.5mm 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerTDK
PackagePlugin,P=7.5mm
Varistor Voltage22V
Energy2J
Pitch7.5mm
Maximum AC Volts14V
Clamping Voltage43V
Rated Wattage50mW
Capacitance5.2nF@1kHz
Maximum DC Volts16V
Peak Current500A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. B72210S1140K501
B72210S1140K501

* Images are for reference only

B72210S1140K501

Extended
Manufacturer

TDK

MFR.Part #
B72210S1140K501
JLCPCB Part #
C125523
Package
Plugin,P=7.5mm
Description
14V 16V 22V 2J 43V 5.2nF@1kHz 500A 50mW 7.5mm 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B72210S1140K501

* Images are for reference only

B72210S1140K501
Extended
Manufacturer

TDK

MFR.Part #
B72210S1140K501
JLCPCB Part #
C125523
Package
Plugin,P=7.5mm
Description
14V 16V 22V 2J 43V 5.2nF@1kHz 500A 50mW 7.5mm 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B72210S1140K501 Specifications

B72210S1140K501 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerTDK
PackagePlugin,P=7.5mm
Varistor Voltage22V
Energy2J
Pitch7.5mm
Maximum AC Volts14V
Clamping Voltage43V
Rated Wattage50mW
Capacitance5.2nF@1kHz
Maximum DC Volts16V
Peak Current500A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B72210S1140K501. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

B72210S1140K501 Documents

B72210S1140K501 datasheets or manufacturer documentation.

Datasheet: B72210S1140K501 Datasheet (PDF)

B72210S1140K501 Schematic Symbol & PCB Footprint

The B72210S1140K501 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.