


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | KEC Semicon | |
| Package | TO-92-2.54mm | |
| Operating Temperature | -30℃~+85℃ | |
| ChipType | Voltage Monitor | |
| Watchdog | No | |
| Threshold Voltage | 2.9V | |
| Manual Reset | No |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KIA7029AP-AT/P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | KEC Semicon | |
| Package | TO-92-2.54mm | |
| Operating Temperature | -30℃~+85℃ | |
| ChipType | Voltage Monitor | |
| Watchdog | No | |
| Threshold Voltage | 2.9V | |
| Manual Reset | No |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KIA7029AP-AT/P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KIA7029AP-AT/P datasheets or manufacturer documentation.
Datasheet: KIA7029AP-AT/P Datasheet (PDF)
The KIA7029AP-AT/P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.