


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | KEC Semicon | |
| Package | TO-92S-3 | |
| Operating Temperature | -30℃~+85℃@(Ta) | |
| Number of Voltages Monitored | 1 | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.3V | |
| Watchdog | No | |
| Voltage - Supply | 0V~5V | |
| Manual Reset | No | |
| Quiescent Current | 30uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KIA7023AP-AT/P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | KEC Semicon | |
| Package | TO-92S-3 | |
| Operating Temperature | -30℃~+85℃@(Ta) | |
| Number of Voltages Monitored | 1 | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.3V | |
| Watchdog | No | |
| Voltage - Supply | 0V~5V | |
| Manual Reset | No | |
| Quiescent Current | 30uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KIA7023AP-AT/P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KIA7023AP-AT/P datasheets or manufacturer documentation.
Datasheet: KIA7023AP-AT/P Datasheet (PDF)
The KIA7023AP-AT/P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.