Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. SKHLLDA010
SKHLLDA010 - 1
SKHLLDA010 - 2
SKHLLDA010 - 3
Extended1/3
* Images are for reference only
SKHLLDA010
Attributes
Value
Manufacturer
ALPSALPINE
MFR.Part #
SKHLLDA010
JLCPCB Part #
C125032
Package
弯插,7.3x4.3mm
Description
-40℃~+90℃ 1.57N 12V 3.72mm 4.3mm 50,000 cycles 50mA 7.3mm No PC Pin Rectangular Button Right Angle SPST With Bracket 弯插,7.3x4.3mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerALPSALPINE
Package弯插,7.3x4.3mm
Operating Temperature-40℃~+90℃
Contact Current50mA
Termination StylePC Pin
Voltage Rating12V
Actuator StyleRectangular Button
with BracketWith Bracket
Switch Height3.72mm
CircuitSPST
Mounting TypeRight Angle
Operating Force1.57N
Length7.3mm
Life50,000 cycles
With LampNo
Width4.3mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. SKHLLDA010
SKHLLDA010

* Images are for reference only

SKHLLDA010

Extended
Manufacturer

ALPSALPINE

MFR.Part #
SKHLLDA010
JLCPCB Part #
C125032
Package
弯插,7.3x4.3mm
Description
-40℃~+90℃ 1.57N 12V 3.72mm 4.3mm 50,000 cycles 50mA 7.3mm No PC Pin Rectangular Button Right Angle SPST With Bracket 弯插,7.3x4.3mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SKHLLDA010

* Images are for reference only

SKHLLDA010
Extended
Manufacturer

ALPSALPINE

MFR.Part #
SKHLLDA010
JLCPCB Part #
C125032
Package
弯插,7.3x4.3mm
Description
-40℃~+90℃ 1.57N 12V 3.72mm 4.3mm 50,000 cycles 50mA 7.3mm No PC Pin Rectangular Button Right Angle SPST With Bracket 弯插,7.3x4.3mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SKHLLDA010 Specifications

SKHLLDA010 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerALPSALPINE
Package弯插,7.3x4.3mm
Operating Temperature-40℃~+90℃
Contact Current50mA
Termination StylePC Pin
Voltage Rating12V
Actuator StyleRectangular Button
with BracketWith Bracket
Switch Height3.72mm
CircuitSPST
Mounting TypeRight Angle
Operating Force1.57N
Length7.3mm
Life50,000 cycles
With LampNo
Width4.3mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SKHLLDA010. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SKHLLDA010 Documents

SKHLLDA010 datasheets or manufacturer documentation.

Datasheet: SKHLLDA010 Datasheet (PDF)

SKHLLDA010 Schematic Symbol & PCB Footprint

The SKHLLDA010 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.