


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Qingdao Eastsoft Communication Tech | |
| Package | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| RAM Size | 1KB | |
| CPU Core | RISC | |
| Number of I/O | 17 | |
| Oscillator Type | Built-in+External | |
| CPU Maximum Speed | 20MHz | |
| Program Storage Size | 16KB | |
| Voltage - Supply | 2.5V~5.5V | |
| Core Size | 8 Bit | |
| Features | Power-on reset (POR)、Power-down reset (PDR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、External pin reset (NRST)、Built-in general-purpose timer、Independent watchdog (IWDG) | |
| ADC (Bit) | 12bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HR7P169BFGTF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Qingdao Eastsoft Communication Tech | |
| Package | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| RAM Size | 1KB | |
| CPU Core | RISC | |
| Number of I/O | 17 | |
| Oscillator Type | Built-in+External | |
| CPU Maximum Speed | 20MHz | |
| Program Storage Size | 16KB | |
| Voltage - Supply | 2.5V~5.5V | |
| Core Size | 8 Bit | |
| Features | Power-on reset (POR)、Power-down reset (PDR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、External pin reset (NRST)、Built-in general-purpose timer、Independent watchdog (IWDG) | |
| ADC (Bit) | 12bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HR7P169BFGTF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HR7P169BFGTF datasheets or manufacturer documentation.
Datasheet: HR7P169BFGTF Datasheet (PDF)
The HR7P169BFGTF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.