Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. SM7033P
SM7033P - 1
SM7033P - 2
SM7033P - 3
SM7033P - 4
Extended1/4
* Images are for reference only
SM7033P
Attributes
Value
Manufacturer
Shenzhen Sunmoon Micro
MFR.Part #
SM7033P
JLCPCB Part #
C124904
Package
SOP-8
Description
-40℃~+150℃ 150mA 40kHz 500V 6V Flyback、Buck、Buck-Boost Short Circuit Protection、Constant Voltage (CV) SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerShenzhen Sunmoon Micro
PackageSOP-8
Operating Temperature-40℃~+150℃
Frequency - Switching40kHz
Voltage - Supply6V
Output Current150mA
FeaturesShort Circuit Protection、Constant Voltage (CV)、Leading edge blanking
TopologyFlyback、Buck、Buck-Boost
Voltage - Breakdown500V
Output Voltage3.3V~18V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. SM7033P
SM7033P

* Images are for reference only

SM7033P

Extended
Manufacturer

Shenzhen Sunmoon Micro

MFR.Part #
SM7033P
JLCPCB Part #
C124904
Package
SOP-8
Description
-40℃~+150℃ 150mA 40kHz 500V 6V Flyback、Buck、Buck-Boost Short Circuit Protection、Constant Voltage (CV) SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SM7033P

* Images are for reference only

SM7033P
Extended
Manufacturer

Shenzhen Sunmoon Micro

MFR.Part #
SM7033P
JLCPCB Part #
C124904
Package
SOP-8
Description
-40℃~+150℃ 150mA 40kHz 500V 6V Flyback、Buck、Buck-Boost Short Circuit Protection、Constant Voltage (CV) SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SM7033P Specifications

SM7033P technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerShenzhen Sunmoon Micro
PackageSOP-8
Operating Temperature-40℃~+150℃
Frequency - Switching40kHz
Voltage - Supply6V
Output Current150mA
FeaturesShort Circuit Protection、Constant Voltage (CV)、Leading edge blanking
TopologyFlyback、Buck、Buck-Boost
Voltage - Breakdown500V
Output Voltage3.3V~18V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SM7033P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SM7033P Documents

SM7033P datasheets or manufacturer documentation.

Datasheet: SM7033P Datasheet (PDF)

SM7033P Schematic Symbol & PCB Footprint

The SM7033P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.