Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Operational Amplifier
  6. LM2902-SR
LM2902-SR - 1
LM2902-SR - 2
LM2902-SR - 3
LM2902-SR - 4
Extended1/4
* Images are for reference only
LM2902-SR
Attributes
Value
Manufacturer
3PEAK
MFR.Part #
LM2902-SR
JLCPCB Part #
C124433
Package
SOIC-14
Description
-18V~-1.5V、1.5V~18V -40℃~+125℃ 0.001pA 1.2MHz 100uA 120dB 1mV 1uV/℃ 35mA 3V~36V 4 48nV/√Hz@1kHz 550V/ms 60pA Built-in compensation Rail-to-rail output SOIC-14 Operational Amplifier ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
Manufacturer3PEAK
PackageSOIC-14
Operating Temperature-40℃~+125℃
Vos - Input Offset Voltage1mV
Input Offset Current(Ios)0.001pA
Output Current35mA
Input Offset Voltage Drift(Vos TC)1uV/℃
Slew Rate550V/ms
Gain Bandwidth Product1.2MHz
Single supply3V~36V
Common Mode Rejection Ratio(CMRR)120dB
Rail to RailRail-to-rail output
Number of Channels4
Input Voltage Noise Density48nV/√Hz@1kHz
Quiescent Current100uA
FeaturesBuilt-in compensation
Ib - Input Bias Current60pA
Dual Supply-18V~-1.5V、1.5V~18V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Operational Amplifier
  6. LM2902-SR
LM2902-SR

* Images are for reference only

LM2902-SR

Extended
Manufacturer

3PEAK

MFR.Part #
LM2902-SR
JLCPCB Part #
C124433
Package
SOIC-14
Description
-18V~-1.5V、1.5V~18V -40℃~+125℃ 0.001pA 1.2MHz 100uA 120dB 1mV 1uV/℃ 35mA 3V~36V 4 48nV/√Hz@1kHz 550V/ms 60pA Built-in compensation Rail-to-rail output SOIC-14 Operational Amplifier ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM2902-SR

* Images are for reference only

LM2902-SR
Extended
Manufacturer

3PEAK

MFR.Part #
LM2902-SR
JLCPCB Part #
C124433
Package
SOIC-14
Description
-18V~-1.5V、1.5V~18V -40℃~+125℃ 0.001pA 1.2MHz 100uA 120dB 1mV 1uV/℃ 35mA 3V~36V 4 48nV/√Hz@1kHz 550V/ms 60pA Built-in compensation Rail-to-rail output SOIC-14 Operational Amplifier ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM2902-SR Specifications

LM2902-SR technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
Manufacturer3PEAK
PackageSOIC-14
Operating Temperature-40℃~+125℃
Vos - Input Offset Voltage1mV
Input Offset Current(Ios)0.001pA
Output Current35mA
Input Offset Voltage Drift(Vos TC)1uV/℃
Slew Rate550V/ms
Gain Bandwidth Product1.2MHz
Single supply3V~36V
Common Mode Rejection Ratio(CMRR)120dB
Rail to RailRail-to-rail output
Number of Channels4
Input Voltage Noise Density48nV/√Hz@1kHz
Quiescent Current100uA
FeaturesBuilt-in compensation
Ib - Input Bias Current60pA
Dual Supply-18V~-1.5V、1.5V~18V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM2902-SR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM2902-SR Documents

LM2902-SR datasheets or manufacturer documentation.

Datasheet: LM2902-SR Datasheet (PDF)

LM2902-SR Schematic Symbol & PCB Footprint

The LM2902-SR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.