
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | 3PEAK | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 6mV | |
| Output Type | Push-pull | |
| Input Offset Current(Ios) | 4pA | |
| Input Offset Voltage Drift(Vos TC) | 0.3uV/℃ | |
| Input Hysteresis Voltage (Vhys) | 7.5mV | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | Four channels | |
| Quiescent Current | 1mA | |
| Features | ESD Protection、Built-in hysteresis | |
| Ib - Input Bias Current | 6pA | |
| Propagation Delay Time | 7ns | |
| Output Mode | TTL、CMOS |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TP1964-SR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | 3PEAK | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 6mV | |
| Output Type | Push-pull | |
| Input Offset Current(Ios) | 4pA | |
| Input Offset Voltage Drift(Vos TC) | 0.3uV/℃ | |
| Input Hysteresis Voltage (Vhys) | 7.5mV | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | Four channels | |
| Quiescent Current | 1mA | |
| Features | ESD Protection、Built-in hysteresis | |
| Ib - Input Bias Current | 6pA | |
| Propagation Delay Time | 7ns | |
| Output Mode | TTL、CMOS |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TP1964-SR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TP1964-SR datasheets or manufacturer documentation.
Datasheet: TP1964-SR Datasheet (PDF)
The TP1964-SR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.