


- Manufacturer
- MFR.Part #
- OPA2377QDGKRQ1
- JLCPCB Part #
- C124345
- Package
- VSSOP-8
- Description
- -2.75V~-1.1V、1.1V~2.75V -40℃~+125℃ 0.2pA 0.2pA 2 2.2V~5.5V 250uV 2V/us 320nV/℃ 5.5MHz 50mA 7.5nV/√Hz@1kHz 760uA 90dB EMI filtering/RF suppression、ESD protection Rail-to-Rail Input, Rail-to-Rail Output VSSOP-8 Precision Op Amps ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 250uV | |
| Input Offset Current(Ios) | 0.2pA | |
| Output Current | 50mA | |
| Input Offset Voltage Drift(Vos TC) | 320nV/℃ | |
| Single Supply | 2.2V~5.5V | |
| Slew Rate | 2V/us | |
| Gain Bandwidth Product | 5.5MHz | |
| Quiescent Current(Iq) | 760uA | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 7.5nV/√Hz@1kHz | |
| Features | EMI filtering/RF suppression、ESD protection | |
| Ib - Input Bias Current | 0.2pA | |
| Dual Supply | -2.75V~-1.1V、1.1V~2.75V |

* Images are for reference only
OPA2377QDGKRQ1
Extended- Manufacturer
- MFR.Part #
- OPA2377QDGKRQ1
- JLCPCB Part #
- C124345
- Package
- VSSOP-8
- Description
- -2.75V~-1.1V、1.1V~2.75V -40℃~+125℃ 0.2pA 0.2pA 2 2.2V~5.5V 250uV 2V/us 320nV/℃ 5.5MHz 50mA 7.5nV/√Hz@1kHz 760uA 90dB EMI filtering/RF suppression、ESD protection Rail-to-Rail Input, Rail-to-Rail Output VSSOP-8 Precision Op Amps ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- OPA2377QDGKRQ1
- JLCPCB Part #
- C124345
- Package
- VSSOP-8
- Description
- -2.75V~-1.1V、1.1V~2.75V -40℃~+125℃ 0.2pA 0.2pA 2 2.2V~5.5V 250uV 2V/us 320nV/℃ 5.5MHz 50mA 7.5nV/√Hz@1kHz 760uA 90dB EMI filtering/RF suppression、ESD protection Rail-to-Rail Input, Rail-to-Rail Output VSSOP-8 Precision Op Amps ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPA2377QDGKRQ1 Specifications
OPA2377QDGKRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 250uV | |
| Input Offset Current(Ios) | 0.2pA | |
| Output Current | 50mA | |
| Input Offset Voltage Drift(Vos TC) | 320nV/℃ | |
| Single Supply | 2.2V~5.5V | |
| Slew Rate | 2V/us | |
| Gain Bandwidth Product | 5.5MHz | |
| Quiescent Current(Iq) | 760uA | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 7.5nV/√Hz@1kHz | |
| Features | EMI filtering/RF suppression、ESD protection | |
| Ib - Input Bias Current | 0.2pA | |
| Dual Supply | -2.75V~-1.1V、1.1V~2.75V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPA2377QDGKRQ1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPA2377QDGKRQ1 Documents
OPA2377QDGKRQ1 datasheets or manufacturer documentation.
Datasheet: OPA2377QDGKRQ1 Datasheet (PDF)
OPA2377QDGKRQ1 Schematic Symbol & PCB Footprint
The OPA2377QDGKRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.