



- Manufacturer
- MFR.Part #
- BZT52C6V8S-7-F
- JLCPCB Part #
- C124211
- Package
- SOD-323
- Description
- -65℃~+150℃ 1 Independent 15Ω 1uA@4V 200mW 6.4V~7.2V 6.8V 80Ω SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Diodes Incorporated | |
| Package | SOD-323 | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 80Ω | |
| Impedance(Zzt) | 15Ω | |
| Zener Voltage(Range) | 6.4V~7.2V | |
| Zener Voltage(Nom) | 6.8V | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 1uA@4V |

* Images are for reference only
BZT52C6V8S-7-F
Extended- Manufacturer
- MFR.Part #
- BZT52C6V8S-7-F
- JLCPCB Part #
- C124211
- Package
- SOD-323
- Description
- -65℃~+150℃ 1 Independent 15Ω 1uA@4V 200mW 6.4V~7.2V 6.8V 80Ω SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BZT52C6V8S-7-F
- JLCPCB Part #
- C124211
- Package
- SOD-323
- Description
- -65℃~+150℃ 1 Independent 15Ω 1uA@4V 200mW 6.4V~7.2V 6.8V 80Ω SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BZT52C6V8S-7-F Specifications
BZT52C6V8S-7-F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Diodes Incorporated | |
| Package | SOD-323 | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 80Ω | |
| Impedance(Zzt) | 15Ω | |
| Zener Voltage(Range) | 6.4V~7.2V | |
| Zener Voltage(Nom) | 6.8V | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 1uA@4V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BZT52C6V8S-7-F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BZT52C6V8S-7-F Documents
BZT52C6V8S-7-F datasheets or manufacturer documentation.
Datasheet: BZT52C6V8S-7-F Datasheet (PDF)
BZT52C6V8S-7-F Schematic Symbol & PCB Footprint
The BZT52C6V8S-7-F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.