


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | AMS | |
| Package | QFN-36(5x5) | |
| Power Supply Rejection Ratio (PSRR) | 100dB | |
| Operating Temperature | -20℃~+85℃ | |
| Output Power | 24mWx2@32Ω | |
| Total Harmonic Distortion + Noise (THD+N) | 0.1% | |
| Voltage - Supply | 1V~1.8V | |
| Quiescent Current | 1A | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function、ESD protection、Digitally programmable gain、Built-in audio processing、Automatic power-saving mode | |
| Speaker Channels | 2-Channel | |
| Signal-to-Noise Ratio | 121dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AS3435-EQFM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | AMS | |
| Package | QFN-36(5x5) | |
| Power Supply Rejection Ratio (PSRR) | 100dB | |
| Operating Temperature | -20℃~+85℃ | |
| Output Power | 24mWx2@32Ω | |
| Total Harmonic Distortion + Noise (THD+N) | 0.1% | |
| Voltage - Supply | 1V~1.8V | |
| Quiescent Current | 1A | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function、ESD protection、Digitally programmable gain、Built-in audio processing、Automatic power-saving mode | |
| Speaker Channels | 2-Channel | |
| Signal-to-Noise Ratio | 121dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AS3435-EQFM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AS3435-EQFM datasheets or manufacturer documentation.
Datasheet: AS3435-EQFM Datasheet (PDF)
The AS3435-EQFM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.