Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. ISL78083ARZ
ISL78083ARZ
Extended
* Images are for reference only
ISL78083ARZ
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISL78083ARZ
JLCPCB Part #
C1236881
Package
SCQFN-24(4x4)
Description
SCQFN-24(4x4) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerRENESAS
PackageSCQFN-24(4x4)
Operating Temperature-40℃~+150℃
Output Current0.3A、0.75A、0.75A、0.75A
Input Voltage4V~42V
FeaturesEMI optimization (spread spectrum)、Built-in LDO regulator、Overcurrent Protection、Operating status indication、Protection latch、Output discharge、Power-on timing control、Hiccup current limiting、Cycle-by-cycle current limiting
Output Voltage1V~3.3V、1V~3.3V、2.8V~3.4V、3.3V~5.05V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. ISL78083ARZ
ISL78083ARZ

* Images are for reference only

ISL78083ARZ

Extended
Manufacturer

RENESAS

MFR.Part #
ISL78083ARZ
JLCPCB Part #
C1236881
Package
SCQFN-24(4x4)
Description
SCQFN-24(4x4) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL78083ARZ

* Images are for reference only

ISL78083ARZ
Extended
Manufacturer

RENESAS

MFR.Part #
ISL78083ARZ
JLCPCB Part #
C1236881
Package
SCQFN-24(4x4)
Description
SCQFN-24(4x4) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL78083ARZ Specifications

ISL78083ARZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerRENESAS
PackageSCQFN-24(4x4)
Operating Temperature-40℃~+150℃
Output Current0.3A、0.75A、0.75A、0.75A
Input Voltage4V~42V
FeaturesEMI optimization (spread spectrum)、Built-in LDO regulator、Overcurrent Protection、Operating status indication、Protection latch、Output discharge、Power-on timing control、Hiccup current limiting、Cycle-by-cycle current limiting
Output Voltage1V~3.3V、1V~3.3V、2.8V~3.4V、3.3V~5.05V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL78083ARZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISL78083ARZ Documents

ISL78083ARZ datasheets or manufacturer documentation.

Datasheet: ISL78083ARZ Datasheet (PDF)

ISL78083ARZ Schematic Symbol & PCB Footprint

The ISL78083ARZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.