Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. STSPIN32F0602TR
STSPIN32F0602TR
Extended
* Images are for reference only
STSPIN32F0602TR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STSPIN32F0602TR
JLCPCB Part #
C1236712
Package
TQFP-64(10x10)
Description
-40℃~+125℃@(TJ) 21 32KB 4KB 9V~20V ARM Cortex-M0 FLASH TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
ECL99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSTMicroelectronics
PackageTQFP-64(10x10)
Operating Temperature-40℃~+125℃@(TJ)
Program Memory TypeFLASH
Program Storage Size32KB
Voltage - Supply9V~20V
RAM Size4KB
CPU CoreARM Cortex-M0
Number of I/O21
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. STSPIN32F0602TR
STSPIN32F0602TR

* Images are for reference only

STSPIN32F0602TR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STSPIN32F0602TR
JLCPCB Part #
C1236712
Package
TQFP-64(10x10)
Description
-40℃~+125℃@(TJ) 21 32KB 4KB 9V~20V ARM Cortex-M0 FLASH TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
ECL99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STSPIN32F0602TR

* Images are for reference only

STSPIN32F0602TR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STSPIN32F0602TR
JLCPCB Part #
C1236712
Package
TQFP-64(10x10)
Description
-40℃~+125℃@(TJ) 21 32KB 4KB 9V~20V ARM Cortex-M0 FLASH TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
ECL99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STSPIN32F0602TR Specifications

STSPIN32F0602TR technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSTMicroelectronics
PackageTQFP-64(10x10)
Operating Temperature-40℃~+125℃@(TJ)
Program Memory TypeFLASH
Program Storage Size32KB
Voltage - Supply9V~20V
RAM Size4KB
CPU CoreARM Cortex-M0
Number of I/O21
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STSPIN32F0602TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STSPIN32F0602TR Documents

STSPIN32F0602TR datasheets or manufacturer documentation.

Datasheet: STSPIN32F0602TR Datasheet (PDF)

STSPIN32F0602TR Schematic Symbol & PCB Footprint

The STSPIN32F0602TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.