
- Manufacturer
- MFR.Part #
- MF-RX110/72-2-14
- JLCPCB Part #
- C1236069
- Package
- Plugin
- Description
- -40℃~+85℃ 1.1A 1.5W 150mΩ 2A 380mΩ 40A 72V 8.2s 插件 Resettable Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | BOURNS | |
| Package | Plugin | |
| Voltage - Max | 72V | |
| Operating Temperature | -40℃~+85℃ | |
| Power Dissipation | 1.5W | |
| Time to Trip(Max) | 8.2s | |
| Resistance - Initial (Ri) (Min) | 150mΩ | |
| Trip Current | 2A | |
| Hold Current | 1.1A | |
| Current - Max | 40A | |
| Resistance - Post Trip (R1) (Max) | 380mΩ |

* Images are for reference only
MF-RX110/72-2-14
Extended- Manufacturer
- MFR.Part #
- MF-RX110/72-2-14
- JLCPCB Part #
- C1236069
- Package
- Plugin
- Description
- -40℃~+85℃ 1.1A 1.5W 150mΩ 2A 380mΩ 40A 72V 8.2s 插件 Resettable Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MF-RX110/72-2-14
- JLCPCB Part #
- C1236069
- Package
- Plugin
- Description
- -40℃~+85℃ 1.1A 1.5W 150mΩ 2A 380mΩ 40A 72V 8.2s 插件 Resettable Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MF-RX110/72-2-14 Specifications
MF-RX110/72-2-14 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | BOURNS | |
| Package | Plugin | |
| Voltage - Max | 72V | |
| Operating Temperature | -40℃~+85℃ | |
| Power Dissipation | 1.5W | |
| Time to Trip(Max) | 8.2s | |
| Resistance - Initial (Ri) (Min) | 150mΩ | |
| Trip Current | 2A | |
| Hold Current | 1.1A | |
| Current - Max | 40A | |
| Resistance - Post Trip (R1) (Max) | 380mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MF-RX110/72-2-14. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MF-RX110/72-2-14 Documents
MF-RX110/72-2-14 datasheets or manufacturer documentation.
Datasheet: MF-RX110/72-2-14 Datasheet (PDF)
MF-RX110/72-2-14 Schematic Symbol & PCB Footprint
The MF-RX110/72-2-14 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.