
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Analog Devices | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| RF Frequency Range | 8.5GHz~13.5GHz | |
| IP3 | 19dBm | |
| LO Frequency Range | 8.5GHz~13.5GHz | |
| Isolation(L-I) | 18dB | |
| IF Frequency Range | 0Hz~3.5GHz | |
| Gain/Loss | -4dB | |
| P1dB | 8dBm | |
| Features | Image rejection、I/Q quadrature mixing | |
| Noise Figure | 8dB | |
| Isolation(L-R) | 38dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HMC521ACHIPS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Analog Devices | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| RF Frequency Range | 8.5GHz~13.5GHz | |
| IP3 | 19dBm | |
| LO Frequency Range | 8.5GHz~13.5GHz | |
| Isolation(L-I) | 18dB | |
| IF Frequency Range | 0Hz~3.5GHz | |
| Gain/Loss | -4dB | |
| P1dB | 8dBm | |
| Features | Image rejection、I/Q quadrature mixing | |
| Noise Figure | 8dB | |
| Isolation(L-R) | 38dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC521ACHIPS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HMC521ACHIPS datasheets or manufacturer documentation.
Datasheet: HMC521ACHIPS Datasheet (PDF)
The HMC521ACHIPS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.