
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/ORing Controllers | |
| Manufacturer | Analog Devices | |
| Package | TQFN-36-EP(5x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Rise Time | 1.3us | |
| Propagation Delay tpHL | 1us | |
| Voltage - Supply | 3V~36V | |
| Current - Output High(IOH) | 2uA | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Current - Output Low(IOL) | 2uA | |
| Fall Time | 1.4us | |
| Quiescent Current(Iq) | 530uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC4421IUHE#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/ORing Controllers | |
| Manufacturer | Analog Devices | |
| Package | TQFN-36-EP(5x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Rise Time | 1.3us | |
| Propagation Delay tpHL | 1us | |
| Voltage - Supply | 3V~36V | |
| Current - Output High(IOH) | 2uA | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Current - Output Low(IOL) | 2uA | |
| Fall Time | 1.4us | |
| Quiescent Current(Iq) | 530uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC4421IUHE#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC4421IUHE#PBF datasheets or manufacturer documentation.
Datasheet: LTC4421IUHE#PBF Datasheet (PDF)
The LTC4421IUHE#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.