Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. ADE1201ACCZ
ADE1201ACCZ - 1
ADE1201ACCZ - 2
ADE1201ACCZ - 3
Extended1/3
* Images are for reference only
ADE1201ACCZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADE1201ACCZ
JLCPCB Part #
C1235981
Package
LGA-20(5x8)
Description
-40℃~+125℃ 1 3.3V 8 SPI LGA-20(5x8) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerAnalog Devices
PackageLGA-20(5x8)
Integral non - linearity0.25LSB
Operating Temperature-40℃~+125℃
ArchitectureSAR
Number of Channels1
Voltage - Supply3.3V
Sampling Rate100kHz
FeaturesProgrammable gain、Digital filtering
Differential Non - linearity0.25LSB
Resolution (Bits)8
Interface TypeSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. ADE1201ACCZ
ADE1201ACCZ

* Images are for reference only

ADE1201ACCZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADE1201ACCZ
JLCPCB Part #
C1235981
Package
LGA-20(5x8)
Description
-40℃~+125℃ 1 3.3V 8 SPI LGA-20(5x8) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADE1201ACCZ

* Images are for reference only

ADE1201ACCZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADE1201ACCZ
JLCPCB Part #
C1235981
Package
LGA-20(5x8)
Description
-40℃~+125℃ 1 3.3V 8 SPI LGA-20(5x8) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADE1201ACCZ Specifications

ADE1201ACCZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerAnalog Devices
PackageLGA-20(5x8)
Integral non - linearity0.25LSB
Operating Temperature-40℃~+125℃
ArchitectureSAR
Number of Channels1
Voltage - Supply3.3V
Sampling Rate100kHz
FeaturesProgrammable gain、Digital filtering
Differential Non - linearity0.25LSB
Resolution (Bits)8
Interface TypeSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADE1201ACCZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADE1201ACCZ Documents

ADE1201ACCZ datasheets or manufacturer documentation.

Datasheet: ADE1201ACCZ Datasheet (PDF)

ADE1201ACCZ Schematic Symbol & PCB Footprint

The ADE1201ACCZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.