Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. HMC8192LG
HMC8192LG
Extended
* Images are for reference only
HMC8192LG
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMC8192LG
JLCPCB Part #
C1235467
Package
LGA-25(4x4)
Description
12dB LGA-25(4x4) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices
PackageLGA-25(4x4)
Operating Temperature-40℃~+85℃
RF Frequency Range20GHz~42GHz
IP324dBm
LO Frequency Range20GHz~42GHz
IF Frequency Range0Hz~5GHz
Isolation(L-I)45dB
Gain/Loss-9dB
P1dB18dBm
FeaturesImage rejection、I/Q quadrature mixing、Single-ended/Differential Interface Integration
Noise Figure12dB
Isolation(L-R)42dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. HMC8192LG
HMC8192LG

* Images are for reference only

HMC8192LG

Extended
Manufacturer

Analog Devices

MFR.Part #
HMC8192LG
JLCPCB Part #
C1235467
Package
LGA-25(4x4)
Description
12dB LGA-25(4x4) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC8192LG

* Images are for reference only

HMC8192LG
Extended
Manufacturer

Analog Devices

MFR.Part #
HMC8192LG
JLCPCB Part #
C1235467
Package
LGA-25(4x4)
Description
12dB LGA-25(4x4) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC8192LG Specifications

HMC8192LG technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices
PackageLGA-25(4x4)
Operating Temperature-40℃~+85℃
RF Frequency Range20GHz~42GHz
IP324dBm
LO Frequency Range20GHz~42GHz
IF Frequency Range0Hz~5GHz
Isolation(L-I)45dB
Gain/Loss-9dB
P1dB18dBm
FeaturesImage rejection、I/Q quadrature mixing、Single-ended/Differential Interface Integration
Noise Figure12dB
Isolation(L-R)42dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC8192LG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMC8192LG Documents

HMC8192LG datasheets or manufacturer documentation.

Datasheet: HMC8192LG Datasheet (PDF)

HMC8192LG Schematic Symbol & PCB Footprint

The HMC8192LG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.