Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. NTC Thermistors
  6. MF52A103J3435 (A1)
MF52A103J3435 (A1) - 1
MF52A103J3435 (A1) - 2
MF52A103J3435 (A1) - 3
MF52A103J3435 (A1) - 4
Extended1/4
* Images are for reference only
MF52A103J3435 (A1)
Attributes
Value
Manufacturer
Nanjing Shiheng Elec
MFR.Part #
MF52A103J3435 (A1)
JLCPCB Part #
C123373
Package
Plugin,P=1.7mm
Description
-55℃~125℃ 1.7mm 10kΩ 2mW/℃ 3380K 3435K 50mW 7s ±1% ±5% Plugin,P=1.7mm NTC Thermistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/NTC Thermistors
ManufacturerNanjing Shiheng Elec
PackagePlugin,P=1.7mm
Operating Temperature-55℃~125℃
Thermal Time Constant7s
Resistance Tolerance±5%
B Constant Tolerance±1%
B Constant (25℃/85℃)3435K
B Constant (25℃/50℃)3380K
Dissipation Factor2mW/℃
Power(Watts)50mW
Resistance @ 25℃10kΩ
Pitch1.7mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. NTC Thermistors
  6. MF52A103J3435 (A1)
MF52A103J3435 (A1)

* Images are for reference only

MF52A103J3435 (A1)

Extended
Manufacturer

Nanjing Shiheng Elec

MFR.Part #
MF52A103J3435 (A1)
JLCPCB Part #
C123373
Package
Plugin,P=1.7mm
Description
-55℃~125℃ 1.7mm 10kΩ 2mW/℃ 3380K 3435K 50mW 7s ±1% ±5% Plugin,P=1.7mm NTC Thermistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MF52A103J3435 (A1)

* Images are for reference only

MF52A103J3435 (A1)
Extended
Manufacturer

Nanjing Shiheng Elec

MFR.Part #
MF52A103J3435 (A1)
JLCPCB Part #
C123373
Package
Plugin,P=1.7mm
Description
-55℃~125℃ 1.7mm 10kΩ 2mW/℃ 3380K 3435K 50mW 7s ±1% ±5% Plugin,P=1.7mm NTC Thermistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MF52A103J3435 (A1) Specifications

MF52A103J3435 (A1) technical specifications, attributes, and parameters.

AttributesValue
CategorySensors/NTC Thermistors
ManufacturerNanjing Shiheng Elec
PackagePlugin,P=1.7mm
Operating Temperature-55℃~125℃
Thermal Time Constant7s
Resistance Tolerance±5%
B Constant Tolerance±1%
B Constant (25℃/85℃)3435K
B Constant (25℃/50℃)3380K
Dissipation Factor2mW/℃
Power(Watts)50mW
Resistance @ 25℃10kΩ
Pitch1.7mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MF52A103J3435 (A1). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MF52A103J3435 (A1) Documents

MF52A103J3435 (A1) datasheets or manufacturer documentation.

Datasheet: MF52A103J3435 (A1) Datasheet (PDF)

MF52A103J3435 (A1) Schematic Symbol & PCB Footprint

The MF52A103J3435 (A1) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.