Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 1EBN1001AE
1EBN1001AE - 1
1EBN1001AE - 2
1EBN1001AE - 3
Extended1/3
* Images are for reference only
1EBN1001AE
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
1EBN1001AE
JLCPCB Part #
C123309
Package
SOIC-14-EP
Description
-40℃~+150℃@(Tj) 1 10ns 10ns 13V~18V 15A 15A 50ns 90ns IGBT、MOSFET Non-isolated SOIC-14-EP Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageSOIC-14-EP
Operating Temperature-40℃~+150℃@(Tj)
Propagation Delay tpHL10ns
Rise Time50ns
Voltage - Supply13V~18V
Whether the isolationNon-isolated
Current - Output High(IOH)15A
Number of Drivers1
Propagation Delay tpLH10ns
Load TypeIGBT、MOSFET
Fall Time90ns
Current - Output Low(IOL)15A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 1EBN1001AE
1EBN1001AE

* Images are for reference only

1EBN1001AE

Extended
Manufacturer

Infineon Technologies

MFR.Part #
1EBN1001AE
JLCPCB Part #
C123309
Package
SOIC-14-EP
Description
-40℃~+150℃@(Tj) 1 10ns 10ns 13V~18V 15A 15A 50ns 90ns IGBT、MOSFET Non-isolated SOIC-14-EP Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1EBN1001AE

* Images are for reference only

1EBN1001AE
Extended
Manufacturer

Infineon Technologies

MFR.Part #
1EBN1001AE
JLCPCB Part #
C123309
Package
SOIC-14-EP
Description
-40℃~+150℃@(Tj) 1 10ns 10ns 13V~18V 15A 15A 50ns 90ns IGBT、MOSFET Non-isolated SOIC-14-EP Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1EBN1001AE Specifications

1EBN1001AE technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageSOIC-14-EP
Operating Temperature-40℃~+150℃@(Tj)
Propagation Delay tpHL10ns
Rise Time50ns
Voltage - Supply13V~18V
Whether the isolationNon-isolated
Current - Output High(IOH)15A
Number of Drivers1
Propagation Delay tpLH10ns
Load TypeIGBT、MOSFET
Fall Time90ns
Current - Output Low(IOL)15A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1EBN1001AE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1EBN1001AE Documents

1EBN1001AE datasheets or manufacturer documentation.

1EBN1001AE Schematic Symbol & PCB Footprint

The 1EBN1001AE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.