Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. TLE9221SXXUMA2
TLE9221SXXUMA2 - 1
TLE9221SXXUMA2 - 2
TLE9221SXXUMA2 - 3
Extended1/3
* Images are for reference only
TLE9221SXXUMA2
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLE9221SXXUMA2
JLCPCB Part #
C123308
Package
SSOP-16-208mil
Description
-40℃~+150℃ 10Mbps 4.75V~5.25V Power-on reset function、Power-off reset function transceiver SSOP-16-208mil RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerInfineon Technologies
PackageSSOP-16-208mil
Operating Temperature-40℃~+150℃
Typetransceiver
Data Rate10Mbps
Voltage - Supply4.75V~5.25V
FeaturesPower-on reset function、Power-off reset function
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. TLE9221SXXUMA2
TLE9221SXXUMA2

* Images are for reference only

TLE9221SXXUMA2

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE9221SXXUMA2
JLCPCB Part #
C123308
Package
SSOP-16-208mil
Description
-40℃~+150℃ 10Mbps 4.75V~5.25V Power-on reset function、Power-off reset function transceiver SSOP-16-208mil RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE9221SXXUMA2

* Images are for reference only

TLE9221SXXUMA2
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE9221SXXUMA2
JLCPCB Part #
C123308
Package
SSOP-16-208mil
Description
-40℃~+150℃ 10Mbps 4.75V~5.25V Power-on reset function、Power-off reset function transceiver SSOP-16-208mil RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE9221SXXUMA2 Specifications

TLE9221SXXUMA2 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerInfineon Technologies
PackageSSOP-16-208mil
Operating Temperature-40℃~+150℃
Typetransceiver
Data Rate10Mbps
Voltage - Supply4.75V~5.25V
FeaturesPower-on reset function、Power-off reset function
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE9221SXXUMA2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLE9221SXXUMA2 Documents

TLE9221SXXUMA2 datasheets or manufacturer documentation.

Datasheet: TLE9221SXXUMA2 Datasheet (PDF)

TLE9221SXXUMA2 Schematic Symbol & PCB Footprint

The TLE9221SXXUMA2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.