Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. BA33D18HFP
BA33D18HFP - 1
BA33D18HFP - 2
BA33D18HFP - 3
BA33D18HFP - 4
Extended1/4
* Images are for reference only
BA33D18HFP
Attributes
Value
Manufacturer
ROHM Semicon
MFR.Part #
BA33D18HFP
JLCPCB Part #
C122980
Package
HRP5
Description
-25℃~+105℃ 1.8V、3.3V 16V 2 500mA、500mA 58dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive HRP5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerROHM Semicon
PackageHRP5
Power Supply Rejection Ratio (PSRR)58dB@(120Hz)
Operating Temperature-25℃~+105℃
Voltage - Supply16V
Output TypeFixed
Output Current500mA、500mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown
Output Voltage1.8V、3.3V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. BA33D18HFP
BA33D18HFP

* Images are for reference only

BA33D18HFP

Extended
Manufacturer

ROHM Semicon

MFR.Part #
BA33D18HFP
JLCPCB Part #
C122980
Package
HRP5
Description
-25℃~+105℃ 1.8V、3.3V 16V 2 500mA、500mA 58dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive HRP5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BA33D18HFP

* Images are for reference only

BA33D18HFP
Extended
Manufacturer

ROHM Semicon

MFR.Part #
BA33D18HFP
JLCPCB Part #
C122980
Package
HRP5
Description
-25℃~+105℃ 1.8V、3.3V 16V 2 500mA、500mA 58dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive HRP5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BA33D18HFP Specifications

BA33D18HFP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerROHM Semicon
PackageHRP5
Power Supply Rejection Ratio (PSRR)58dB@(120Hz)
Operating Temperature-25℃~+105℃
Voltage - Supply16V
Output TypeFixed
Output Current500mA、500mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown
Output Voltage1.8V、3.3V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BA33D18HFP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BA33D18HFP Documents

BA33D18HFP datasheets or manufacturer documentation.

Datasheet: BA33D18HFP Datasheet (PDF)

BA33D18HFP Schematic Symbol & PCB Footprint

The BA33D18HFP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.